Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2E330FW07D

DigiKey Part Number
490-GRM1885C2E330FW07DTR-ND - Tape & Reel (TR)
490-GRM1885C2E330FW07DCT-ND - Cut Tape (CT)
490-GRM1885C2E330FW07DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2E330FW07D
Description
CAP CER 33PF 250V C0G 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.42100$14.21
50$1.03140$51.57
100$0.91310$91.31
500$0.71370$356.85
1,000$0.65228$652.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57186$2,287.44
8,000$0.53650$4,292.00
12,000$0.51903$6,228.36
20,000$0.49968$9,993.60
28,000$0.48836$13,674.08
40,000$0.47748$19,099.20
48,000$0.47233$22,671.84
96,000$0.46065$44,222.40
100,000$0.45404$45,404.00
Manufacturers Standard Package