Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
1111 (2828 Metric)

GQM22M5C2H180JB01L

DigiKey Part Number
490-5511-2-ND - Tape & Reel (TR)
490-5511-1-ND - Cut Tape (CT)
490-5511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM22M5C2H180JB01L
Description
CAP CER 18PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H180JB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.23200$62.32
50$5.09560$254.78
100$4.67080$467.08
500$3.95300$1,976.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.80549$3,805.49
2,000$3.14030$6,280.60
3,000$3.10185$9,305.55
5,000$3.06174$15,308.70
7,000$3.04456$21,311.92
10,000$3.02757$30,275.70
12,000$2.97271$35,672.52
24,000$2.95872$71,009.28
25,000$2.90742$72,685.50
Manufacturers Standard Package