Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2E620JB12D

DigiKey Part Number
490-GQM2195G2E620JB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2E620JB12DCT-ND - Cut Tape (CT)
490-GQM2195G2E620JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2E620JB12D
Description
CAP CER 62PF 250V X8G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.38900$23.89
50$1.78840$89.42
100$1.51740$151.74
500$1.28880$644.40
1,000$1.19207$1,192.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.06805$4,272.20
8,000$0.99844$7,987.52
12,000$0.98558$11,826.96
20,000$0.95508$19,101.60
28,000$0.93725$26,243.00
40,000$0.92009$36,803.60
48,000$0.91196$43,774.08
Manufacturers Standard Package