Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2E131JB12D

DigiKey Part Number
490-GQM2195G2E131JB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2E131JB12DCT-ND - Cut Tape (CT)
490-GQM2195G2E131JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2E131JB12D
Description
CAP CER 130PF 250V X8G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.28400$32.84
50$2.49460$124.73
100$2.25150$225.15
500$1.84172$920.86
1,000$1.71528$1,715.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27221$5,088.84
8,000$1.20993$9,679.44
12,000$1.17872$14,144.64
20,000$1.14415$22,883.00
28,000$1.12392$31,469.76
40,000$1.10447$44,178.80
48,000$1.09525$52,572.00
Manufacturers Standard Package