
GQM2195C2ER50BB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2ER50BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER50BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER50BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER50BB12D |
Description | CAP CER 0.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER50BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.69200 | $26.92 |
50 | $2.02500 | $101.25 |
100 | $1.74350 | $174.35 |
500 | $1.47270 | $736.35 |
1,000 | $1.44011 | $1,440.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22924 | $4,916.96 |
8,000 | $1.15466 | $9,237.28 |
12,000 | $1.13753 | $13,650.36 |
20,000 | $1.10420 | $22,084.00 |
28,000 | $1.08446 | $30,364.88 |
40,000 | $1.06546 | $42,618.40 |
48,000 | $1.05647 | $50,710.56 |