
GQM2195C2E750GB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E750GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E750GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E750GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E750GB12D |
Description | CAP CER 75PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E750GB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.54900 | $45.49 |
50 | $3.51760 | $175.88 |
100 | $3.19900 | $319.90 |
500 | $2.66118 | $1,330.59 |
1,000 | $2.49499 | $2,494.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.29060 | $9,162.40 |
8,000 | $2.19605 | $17,568.40 |
12,000 | $2.14870 | $25,784.40 |
20,000 | $2.09620 | $41,924.00 |
28,000 | $2.06550 | $57,834.00 |
40,000 | $2.03596 | $81,438.40 |