
GQM2195C2E3R9CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E3R9CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E3R9CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E3R9CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E3R9CB12D |
Description | CAP CER 3.9PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E3R9CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41580 | $70.79 |
| 100 | $1.26040 | $126.04 |
| 500 | $0.99924 | $499.62 |
| 1,000 | $0.91859 | $918.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77500 | $3,100.00 |
| 8,000 | $0.73142 | $5,851.36 |
| 12,000 | $0.70958 | $8,514.96 |
| 20,000 | $0.68539 | $13,707.80 |
| 28,000 | $0.67125 | $18,795.00 |
| 40,000 | $0.65764 | $26,305.60 |

