Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E390JB12D

DigiKey Part Number
490-5301-2-ND - Tape & Reel (TR)
490-5301-1-ND - Cut Tape (CT)
490-5301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E390JB12D
Description
CAP CER 39PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E390JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.64400$26.44
50$1.98880$99.44
100$1.68000$168.00
500$1.44480$722.40
1,000$1.33938$1,339.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20488$4,819.52
8,000$1.10915$8,873.20
12,000$1.09644$13,157.28
20,000$1.08171$21,634.20
28,000$1.06227$29,743.56
40,000$1.04356$41,742.40
48,000$1.03469$49,665.12
Manufacturers Standard Package