
GQM2195C2E330GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E330GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E330GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E330GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E330GB12D |
Description | CAP CER 33PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E330GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q330G1GV001E | Johanson Technology Inc. | 1,210 | 712-QSCT251Q330G1GV001ECT-ND | $9.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.01800 | $60.18 |
| 50 | $4.70600 | $235.30 |
| 100 | $4.30150 | $430.15 |
| 500 | $3.61910 | $1,809.55 |
| 1,000 | $3.40822 | $3,408.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99462 | $7,978.48 |
| 8,000 | $1.90884 | $15,270.72 |
| 12,000 | $1.86586 | $22,390.32 |
| 20,000 | $1.81823 | $36,364.60 |
| 28,000 | $1.79038 | $50,130.64 |
| 40,000 | $1.76357 | $70,542.80 |

