
GQM2195C2E330FB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E330FB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E330FB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E330FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E330FB12D |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E330FB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.22700 | $52.27 |
50 | $4.12420 | $206.21 |
100 | $3.67060 | $367.06 |
500 | $3.25954 | $1,629.77 |
1,000 | $3.06658 | $3,066.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.47139 | $9,885.56 |
8,000 | $2.32031 | $18,562.48 |
12,000 | $2.30003 | $27,600.36 |
20,000 | $2.28015 | $45,603.00 |
28,000 | $2.24761 | $62,933.08 |