
GQM2195C2E270JB12D | |
|---|---|
DigiKey Part Number | 490-5299-2-ND - Tape & Reel (TR) 490-5299-1-ND - Cut Tape (CT) 490-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E270JB12D |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E270JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68020 | $134.01 |
| 100 | $2.42040 | $242.04 |
| 500 | $1.98286 | $991.43 |
| 1,000 | $1.84745 | $1,847.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59746 | $6,389.84 |
| 8,000 | $1.52416 | $12,193.28 |
| 12,000 | $1.48745 | $17,849.40 |
| 20,000 | $1.44675 | $28,935.00 |
| 28,000 | $1.42296 | $39,842.88 |
| 40,000 | $1.40007 | $56,002.80 |

