
GQM2195C2E2R2BB12D | |
---|---|
DigiKey Part Number | 490-5285-2-ND - Tape & Reel (TR) 490-5285-1-ND - Cut Tape (CT) 490-5285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R2BB12D |
Description | CAP CER 2.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E2R2BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.15300 | $31.53 |
50 | $2.34180 | $117.09 |
100 | $1.97800 | $197.80 |
500 | $1.79066 | $895.33 |
1,000 | $1.66683 | $1,666.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.51072 | $6,042.88 |
8,000 | $1.42384 | $11,390.72 |
12,000 | $1.40504 | $16,860.48 |
20,000 | $1.36595 | $27,319.00 |
28,000 | $1.34309 | $37,606.52 |
40,000 | $1.32109 | $52,843.60 |
48,000 | $1.31067 | $62,912.16 |