
GQM2195C2E1R2BB12D | |
|---|---|
DigiKey Part Number | 490-5281-2-ND - Tape & Reel (TR) 490-5281-1-ND - Cut Tape (CT) 490-5281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E1R2BB12D |
Description | CAP CER 1.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E1R2BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13600 | $106.80 |
| 100 | $1.91970 | $191.97 |
| 500 | $1.55468 | $777.34 |
| 1,000 | $1.44197 | $1,441.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23643 | $4,945.72 |
| 8,000 | $1.17538 | $9,403.04 |
| 12,000 | $1.14480 | $13,737.60 |
| 20,000 | $1.11090 | $22,218.00 |
| 28,000 | $1.09108 | $30,550.24 |
| 40,000 | $1.07202 | $42,880.80 |

