
GQM2195C2E150FB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E150FB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E150FB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E150FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E150FB12D |
Description | CAP CER 15PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E150FB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.88200 | $48.82 |
50 | $3.78840 | $189.42 |
100 | $3.45170 | $345.17 |
500 | $3.17706 | $1,588.53 |
1,000 | $2.70495 | $2,704.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.59006 | $10,360.24 |