
GQM1875G2E1R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E1R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E1R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E1R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E1R8BB12D |
Description | CAP CER 1.8PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E1R8BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50620 | $75.31 |
| 100 | $1.34340 | $134.34 |
| 500 | $1.06846 | $534.23 |
| 1,000 | $0.98362 | $983.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83070 | $3,322.80 |
| 8,000 | $0.78487 | $6,278.96 |
| 12,000 | $0.76190 | $9,142.80 |
| 20,000 | $0.73646 | $14,729.20 |
| 28,000 | $0.72159 | $20,204.52 |
| 40,000 | $0.70728 | $28,291.20 |

