Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875G2E120FB12D

DigiKey Part Number
490-GQM1875G2E120FB12DTR-ND - Tape & Reel (TR)
490-GQM1875G2E120FB12DCT-ND - Cut Tape (CT)
490-GQM1875G2E120FB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875G2E120FB12D
Description
CAP CER 12PF 250V X8G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.65200$26.52
50$1.99520$99.76
100$1.79250$179.25
500$1.45040$725.20
1,000$1.34472$1,344.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20989$4,839.56
8,000$1.14980$9,198.40
12,000$1.11970$13,436.40
20,000$1.08634$21,726.80
28,000$1.06684$29,871.52
40,000$1.04807$41,922.80
48,000$1.03918$49,880.64
Manufacturers Standard Package