
GRM155R71C223MA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71C223MA01DTR-ND - Tape & Reel (TR) 490-GRM155R71C223MA01DCT-ND - Cut Tape (CT) 490-GRM155R71C223MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C223MA01D |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C223MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08550 | $8.55 |
| 500 | $0.05904 | $29.52 |
| 1,000 | $0.05097 | $50.97 |
| 2,500 | $0.04262 | $106.55 |
| 5,000 | $0.03759 | $187.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03234 | $323.40 |
| 20,000 | $0.02908 | $581.60 |
| 30,000 | $0.02745 | $823.50 |
| 50,000 | $0.02565 | $1,282.50 |
| 70,000 | $0.02460 | $1,722.00 |
| 100,000 | $0.02359 | $2,359.00 |

