Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E430GB12D

DigiKey Part Number
490-GQM1875C2E430GB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E430GB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E430GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E430GB12D
Description
CAP CER 43PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E430GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.17600$21.76
50$1.62080$81.04
100$1.38850$138.85
500$1.15956$579.78
1,000$1.07030$1,070.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95523$3,820.92
8,000$0.88761$7,100.88
12,000$0.87131$10,455.72
20,000$0.85100$17,020.00
28,000$0.83454$23,367.12
40,000$0.81871$32,748.40
48,000$0.81121$38,938.08
96,000$0.79700$76,512.00
100,000$0.78461$78,461.00
Manufacturers Standard Package