
GQM1875C2E2R0BB12D | |
|---|---|
DigiKey Part Number | 490-8124-2-ND - Tape & Reel (TR) 490-8124-1-ND - Cut Tape (CT) 490-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E2R0BB12D |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E2R0BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37620 | $68.81 |
| 100 | $1.22420 | $122.42 |
| 500 | $0.96916 | $484.58 |
| 1,000 | $0.89031 | $890.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75027 | $3,001.08 |
| 8,000 | $0.70770 | $5,661.60 |
| 12,000 | $0.68638 | $8,236.56 |
| 20,000 | $0.66275 | $13,255.00 |
| 28,000 | $0.64894 | $18,170.32 |
| 40,000 | $0.63565 | $25,426.00 |

