
GQM1875C2E270JB12D | |
|---|---|
DigiKey Part Number | 490-5903-2-ND - Tape & Reel (TR) 490-5903-1-ND - Cut Tape (CT) 490-5903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E270JB12D |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E270JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.09480 | $104.74 |
| 100 | $1.88350 | $188.35 |
| 500 | $1.28370 | $641.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16160 | $4,646.40 |
| 8,000 | $1.15319 | $9,225.52 |
| 12,000 | $1.14882 | $13,785.84 |
| 20,000 | $1.14385 | $22,877.00 |
| 28,000 | $1.12879 | $31,606.12 |
| 40,000 | $1.10927 | $44,370.80 |

