
GQM1875C2E240GB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E240GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E240GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E240GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E240GB12D |
Description | CAP CER 24PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E240GB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.18100 | $21.81 |
50 | $1.62500 | $81.25 |
100 | $1.45210 | $145.21 |
500 | $1.20862 | $604.31 |
1,000 | $1.09708 | $1,097.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95767 | $3,830.68 |
8,000 | $0.88988 | $7,119.04 |
12,000 | $0.86501 | $10,380.12 |
20,000 | $0.85317 | $17,063.40 |
28,000 | $0.83668 | $23,427.04 |
40,000 | $0.82081 | $32,832.40 |
48,000 | $0.81328 | $39,037.44 |
96,000 | $0.78796 | $75,644.16 |
100,000 | $0.78662 | $78,662.00 |