
GQM1875C2E1R2BB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E1R2BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R2BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R2BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R2BB12D |
Description | CAP CER 1.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R2BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77400 | $17.74 |
50 | $1.30720 | $65.36 |
100 | $1.16270 | $116.27 |
500 | $0.92850 | $464.25 |
1,000 | $0.86166 | $861.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74802 | $2,992.08 |
8,000 | $0.69125 | $5,530.00 |
12,000 | $0.67982 | $8,157.84 |
20,000 | $0.66071 | $13,214.20 |
28,000 | $0.64693 | $18,114.04 |
40,000 | $0.63368 | $25,347.20 |
48,000 | $0.62740 | $30,115.20 |
96,000 | $0.62070 | $59,587.20 |
100,000 | $0.60512 | $60,512.00 |