Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E1R2BB12D

DigiKey Part Number
490-GQM1875C2E1R2BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E1R2BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E1R2BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E1R2BB12D
Description
CAP CER 1.2PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E1R2BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.77800$17.78
50$1.31060$65.53
100$1.16570$116.57
500$0.93088$465.44
1,000$0.86387$863.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74994$2,999.76
8,000$0.69302$5,544.16
12,000$0.68156$8,178.72
20,000$0.66240$13,248.00
28,000$0.64859$18,160.52
40,000$0.63530$25,412.00
48,000$0.62900$30,192.00
96,000$0.62229$59,739.84
100,000$0.60667$60,667.00
Manufacturers Standard Package