
GQM1875C2E100GB12D | |
---|---|
DigiKey Part Number | 490-8119-2-ND - Tape & Reel (TR) 490-8119-1-ND - Cut Tape (CT) 490-8119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E100GB12D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E100GB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.56340 | $78.17 |
100 | $1.39590 | $139.59 |
500 | $1.25184 | $625.92 |
1,000 | $1.02884 | $1,028.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91694 | $3,667.76 |
8,000 | $0.85349 | $6,827.92 |
12,000 | $0.83304 | $9,996.48 |
20,000 | $0.81575 | $16,315.00 |
28,000 | $0.79978 | $22,393.84 |
40,000 | $0.78441 | $31,376.40 |
48,000 | $0.77713 | $37,302.24 |
96,000 | $0.75691 | $72,663.36 |
100,000 | $0.75130 | $75,130.00 |