
GRM3195C2A683GA01D | |
---|---|
DigiKey Part Number | 490-GRM3195C2A683GA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A683GA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A683GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A683GA01D |
Description | CAP CER 68000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
50 | $2.82960 | $141.48 |
100 | $2.37870 | $237.87 |
500 | $2.19628 | $1,098.14 |
1,000 | $1.85749 | $1,857.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54482 | $6,179.28 |
8,000 | $1.50030 | $12,002.40 |
12,000 | $1.48222 | $17,786.64 |
20,000 | $1.44822 | $28,964.40 |
28,000 | $1.42442 | $39,883.76 |
40,000 | $1.40151 | $56,060.40 |
48,000 | $1.39066 | $66,751.68 |