Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2DR70BB01J

DigiKey Part Number
490-GQM1555C2DR70BB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1555C2DR70BB01J
Description
CAP CER 0.7PF 200V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.70216$35,108.00
Manufacturers Standard Package