
GQM1555C2DR70BB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2DR70BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR70BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR70BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR70BB01D |
Description | CAP CER 0.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR70BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.90500 | $19.05 |
50 | $1.40580 | $70.29 |
100 | $1.25300 | $125.30 |
500 | $0.99550 | $497.75 |
1,000 | $0.91602 | $916.02 |
2,500 | $0.83220 | $2,080.50 |
5,000 | $0.78545 | $3,927.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74931 | $7,493.10 |
20,000 | $0.72012 | $14,402.40 |
30,000 | $0.70265 | $21,079.50 |
50,000 | $0.68328 | $34,164.00 |
70,000 | $0.67540 | $47,278.00 |