
GQM1555C2D8R0BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D8R0BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D8R0BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D8R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D8R0BB01D |
Description | CAP CER 8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D8R0BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.62960 | $81.48 |
| 100 | $1.45520 | $145.52 |
| 500 | $1.16202 | $581.01 |
| 1,000 | $1.07151 | $1,071.51 |
| 2,500 | $0.97609 | $2,440.22 |
| 5,000 | $0.91859 | $4,592.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84639 | $8,463.90 |
| 20,000 | $0.80855 | $16,171.00 |
| 30,000 | $0.78959 | $23,687.70 |
| 50,000 | $0.76858 | $38,429.00 |
| 70,000 | $0.75629 | $52,940.30 |
| 100,000 | $0.74447 | $74,447.00 |

