
GQM1555C2D6R8WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D6R8WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D6R8WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D6R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D6R8WB01D |
Description | CAP CER 6.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D6R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.12940 | $106.47 |
| 100 | $1.91310 | $191.31 |
| 500 | $1.54876 | $774.38 |
| 1,000 | $1.43630 | $1,436.30 |
| 2,500 | $1.31764 | $3,294.10 |
| 5,000 | $1.24613 | $6,230.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.15335 | $11,533.50 |
| 20,000 | $1.10627 | $22,125.40 |
| 30,000 | $1.08268 | $32,480.40 |
| 50,000 | $1.05653 | $52,826.50 |
| 70,000 | $1.04125 | $72,887.50 |

