Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D4R3BB01D

DigiKey Part Number
490-GQM1555C2D4R3BB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2D4R3BB01DCT-ND - Cut Tape (CT)
490-GQM1555C2D4R3BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2D4R3BB01D
Description
CAP CER 4.3PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2D4R3BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.16800$21.68
50$1.61260$80.63
100$1.35400$135.40
500$1.08928$544.64
1,000$1.06480$1,064.80
2,500$0.97100$2,427.50
5,000$0.91449$4,572.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.74931$7,493.10
20,000$0.72012$14,402.40
30,000$0.70265$21,079.50
50,000$0.68328$34,164.00
70,000$0.67540$47,278.00
100,000$0.66107$66,107.00
120,000$0.65590$78,708.00
Manufacturers Standard Package