
GQM1555C2D3R3BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D3R3BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D3R3BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D3R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D3R3BB01D |
Description | CAP CER 3.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D3R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.55060 | $77.53 |
| 100 | $1.38530 | $138.53 |
| 500 | $1.10662 | $553.31 |
| 1,000 | $1.02045 | $1,020.45 |
| 2,500 | $0.92962 | $2,324.05 |
| 5,000 | $0.87485 | $4,374.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78441 | $7,844.10 |
| 20,000 | $0.77932 | $15,586.40 |
| 30,000 | $0.77668 | $23,300.40 |
| 50,000 | $0.76858 | $38,429.00 |
| 70,000 | $0.75629 | $52,940.30 |
| 100,000 | $0.74447 | $74,447.00 |

