
GQM1555C2D100JB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2D100JB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D100JB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D100JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D100JB01D |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D100JB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.03600 | $20.36 |
50 | $1.50760 | $75.38 |
100 | $1.31130 | $131.13 |
500 | $1.03672 | $518.36 |
1,000 | $0.98860 | $988.60 |
2,500 | $0.89992 | $2,249.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.81749 | $8,174.90 |
20,000 | $0.78159 | $15,631.80 |
30,000 | $0.76309 | $22,892.70 |
50,000 | $0.74258 | $37,129.00 |
70,000 | $0.73140 | $51,198.00 |
100,000 | $0.71905 | $71,905.00 |