
GNM214R61A105ME17D | |
---|---|
DigiKey Part Number | 490-8115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GNM214R61A105ME17D |
Description | CAP ARRAY 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1µF Isolated Capacitor 4 Array 10 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |