
GMD155R60J105KE11D | |
---|---|
DigiKey Part Number | 490-GMD155R60J105KE11DTR-ND - Tape & Reel (TR) 490-GMD155R60J105KE11DCT-ND - Cut Tape (CT) 490-GMD155R60J105KE11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMD155R60J105KE11D |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R60J105KE11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.50800 | $45.08 |
50 | $3.50440 | $175.22 |
100 | $3.08650 | $308.65 |
500 | $2.68352 | $1,341.76 |
1,000 | $2.55510 | $2,555.10 |
2,500 | $2.42560 | $6,064.00 |
5,000 | $2.33793 | $11,689.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.98737 | $19,873.70 |
20,000 | $1.91855 | $38,371.00 |
30,000 | $1.88406 | $56,521.80 |