
GJM0335G2A1R5WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A1R5WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A1R5WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A1R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A1R5WB01D |
Description | CAP CER 1.5PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A1R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.55080 | $55.08 |
| 500 | $0.47784 | $238.92 |
| 1,000 | $0.43796 | $437.96 |
| 2,500 | $0.39786 | $994.65 |
| 5,000 | $0.37041 | $1,852.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.30417 | $4,562.55 |
| 30,000 | $0.23602 | $7,080.60 |
| 45,000 | $0.23123 | $10,405.35 |

