
GMA05XR70J223KA01T | |
---|---|
DigiKey Part Number | GMA05XR70J223KA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR70J223KA01T |
Description | CAP CER 0.022UF 6.3V X7R 0202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor R7 0202 (0505 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XR70J223KA01T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.21963 | $4,087.85 |