
GJM1555C1HR80DB01J | |
---|---|
DigiKey Part Number | 490-GJM1555C1HR80DB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1HR80DB01JCT-ND - Cut Tape (CT) 490-GJM1555C1HR80DB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80DB01J |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80DB01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.20860 | $10.43 |
100 | $0.17820 | $17.82 |
500 | $0.12826 | $64.13 |
1,000 | $0.11290 | $112.90 |
2,500 | $0.09676 | $241.90 |
5,000 | $0.08705 | $435.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06990 | $3,495.00 |
100,000 | $0.05747 | $5,747.00 |
150,000 | $0.05547 | $8,320.50 |
250,000 | $0.05326 | $13,315.00 |
350,000 | $0.05197 | $18,189.50 |
500,000 | $0.05072 | $25,360.00 |
600,000 | $0.05014 | $30,084.00 |
1,200,000 | $0.04815 | $57,780.00 |
1,250,000 | $0.04804 | $60,050.00 |