Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR50WB01D

DigiKey Part Number
490-11250-2-ND - Tape & Reel (TR)
490-11250-1-ND - Cut Tape (CT)
490-11250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR50WB01D
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR50WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63400$6.34
50$0.44460$22.23
100$0.38610$38.61
500$0.27840$139.20
1,000$0.25848$258.48
2,500$0.22694$567.35
5,000$0.20792$1,039.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19307$1,930.70
20,000$0.16558$3,311.60
30,000$0.15622$4,686.60
50,000$0.14683$7,341.50
70,000$0.14634$10,243.80
100,000$0.14586$14,586.00
120,000$0.14563$17,475.60
240,000$0.14483$34,759.20
Manufacturers Standard Package