
GJM1555C1HR27BB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1HR27BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR27BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR27BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR27BB01D |
Description | CAP CER 0.27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR27BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29240 | $14.62 |
100 | $0.25210 | $25.21 |
500 | $0.18426 | $92.13 |
1,000 | $0.16348 | $163.48 |
2,500 | $0.14166 | $354.15 |
5,000 | $0.13676 | $683.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12004 | $1,200.40 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.10142 | $5,071.00 |
70,000 | $0.09848 | $6,893.60 |
100,000 | $0.09566 | $9,566.00 |
120,000 | $0.09432 | $11,318.40 |
240,000 | $0.08982 | $21,556.80 |
250,000 | $0.08958 | $22,395.00 |