
GJM1555C1H9R2WB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H9R2WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R2WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R2WB01D |
Description | CAP CER 9.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R2WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.53860 | $26.93 |
100 | $0.47050 | $47.05 |
500 | $0.38608 | $193.04 |
1,000 | $0.31982 | $319.82 |
2,500 | $0.29671 | $741.77 |
5,000 | $0.25998 | $1,299.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27103 | $2,710.30 |
20,000 | $0.23082 | $4,616.40 |
30,000 | $0.22305 | $6,691.50 |
50,000 | $0.21445 | $10,722.50 |
70,000 | $0.20942 | $14,659.40 |
100,000 | $0.20535 | $20,535.00 |
120,000 | $0.19457 | $23,348.40 |
250,000 | $0.19416 | $48,540.00 |