
GJM1555C1H8R2DB01D | |
|---|---|
DigiKey Part Number | 490-6076-2-ND - Tape & Reel (TR) 490-6076-1-ND - Cut Tape (CT) 490-6076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R2DB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R2DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16530 | $16.53 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.10351 | $103.51 |
| 2,500 | $0.08833 | $220.83 |
| 5,000 | $0.07921 | $396.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06968 | $696.80 |
| 20,000 | $0.06370 | $1,274.00 |
| 30,000 | $0.06072 | $1,821.60 |
| 50,000 | $0.05741 | $2,870.50 |
| 70,000 | $0.05547 | $3,882.90 |
| 100,000 | $0.05361 | $5,361.00 |

