
GJM1555C1H7R9WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H7R9WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H7R9WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H7R9WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R9WB01D |
Description | CAP CER 7.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R9WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50640 | $25.32 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.33232 | $166.16 |
| 1,000 | $0.30765 | $307.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24785 | $2,478.50 |
| 20,000 | $0.21426 | $4,285.20 |
| 30,000 | $0.20690 | $6,207.00 |
| 50,000 | $0.19874 | $9,937.00 |
| 70,000 | $0.19706 | $13,794.20 |
| 100,000 | $0.18939 | $18,939.00 |
| 120,000 | $0.18722 | $22,466.40 |
| 240,000 | $0.17991 | $43,178.40 |
| 250,000 | $0.17952 | $44,880.00 |

