Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H7R0CB01D

DigiKey Part Number
490-3107-2-ND - Tape & Reel (TR)
490-3107-1-ND - Cut Tape (CT)
490-3107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H7R0CB01D
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H7R0CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20080$10.04
100$0.17120$17.12
500$0.12266$61.33
1,000$0.10792$107.92
2,500$0.09230$230.75
5,000$0.08309$415.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06251$625.10
20,000$0.06183$1,236.60
30,000$0.06147$1,844.10
50,000$0.06106$3,053.00
70,000$0.06082$4,257.40
100,000$0.05945$5,945.00
120,000$0.05850$7,020.00
240,000$0.05530$13,272.00
250,000$0.05525$13,812.50
Manufacturers Standard Package