
GJM1555C1H7R0BB01D | |
---|---|
DigiKey Part Number | 490-11233-2-ND - Tape & Reel (TR) 490-11233-1-ND - Cut Tape (CT) 490-11233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R0BB01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R0BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
50 | $0.29300 | $14.65 |
100 | $0.25270 | $25.27 |
500 | $0.18308 | $91.54 |
1,000 | $0.16390 | $163.90 |
2,500 | $0.14202 | $355.05 |
5,000 | $0.12881 | $644.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12034 | $1,203.40 |
20,000 | $0.11126 | $2,225.20 |
30,000 | $0.10671 | $3,201.30 |
50,000 | $0.10168 | $5,084.00 |