Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H6R8BB01D

DigiKey Part Number
490-12599-2-ND - Tape & Reel (TR)
490-12599-1-ND - Cut Tape (CT)
490-12599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H6R8BB01D
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H6R8BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29240$14.62
100$0.25210$25.21
500$0.15634$78.17
1,000$0.13885$138.85
2,500$0.12628$315.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.09629$1,925.80
30,000$0.09578$2,873.40
50,000$0.09521$4,760.50
70,000$0.09486$6,640.20
100,000$0.09452$9,452.00
120,000$0.09432$11,318.40
240,000$0.08982$21,556.80
250,000$0.08958$22,395.00
Manufacturers Standard Package