Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H5R3WB01D

DigiKey Part Number
490-GJM1555C1H5R3WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H5R3WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H5R3WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H5R3WB01D
Description
CAP CER 5.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H5R3WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,226
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.53860$26.93
100$0.47050$47.05
500$0.32910$164.55
1,000$0.31982$319.82
2,500$0.28246$706.15
5,000$0.26860$1,343.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24753$2,475.30
20,000$0.23082$4,616.40
30,000$0.22305$6,691.50
50,000$0.21445$10,722.50
70,000$0.21269$14,888.30
100,000$0.20458$20,458.00
120,000$0.20229$24,274.80
240,000$0.19457$46,696.80
250,000$0.19416$48,540.00
Manufacturers Standard Package