
GJM1555C1H4R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H4R6WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H4R6WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H4R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R6WB01D |
Description | CAP CER 4.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.36170 | $36.17 |
| 500 | $0.26934 | $134.67 |
| 1,000 | $0.24097 | $240.97 |
| 2,500 | $0.23527 | $588.18 |
| 5,000 | $0.22224 | $1,111.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18521 | $1,852.10 |
| 20,000 | $0.16537 | $3,307.40 |
| 30,000 | $0.16334 | $4,900.20 |
| 50,000 | $0.15647 | $7,823.50 |
| 70,000 | $0.15245 | $10,671.50 |
| 100,000 | $0.14987 | $14,987.00 |

