
GRT188C81E225KE13J | |
---|---|
DigiKey Part Number | 490-GRT188C81E225KE13JTR-ND - Tape & Reel (TR) 490-GRT188C81E225KE13JCT-ND - Cut Tape (CT) 490-GRT188C81E225KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E225KE13J |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49600 | $24.80 |
100 | $0.43190 | $43.19 |
500 | $0.32466 | $162.33 |
1,000 | $0.29165 | $291.65 |
2,500 | $0.25690 | $642.25 |
5,000 | $0.23600 | $1,180.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22405 | $2,240.50 |
20,000 | $0.20804 | $4,160.80 |
30,000 | $0.20156 | $6,046.80 |
50,000 | $0.19356 | $9,678.00 |
70,000 | $0.18889 | $13,222.30 |
100,000 | $0.17470 | $17,470.00 |