
GJM1555C1H3R6WB01D | |
---|---|
DigiKey Part Number | 490-11213-2-ND - Tape & Reel (TR) 490-11213-1-ND - Cut Tape (CT) 490-11213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R6WB01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R6WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44460 | $22.23 |
100 | $0.38610 | $38.61 |
500 | $0.28844 | $144.22 |
1,000 | $0.25848 | $258.48 |
2,500 | $0.22783 | $569.58 |
5,000 | $0.21474 | $1,073.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19614 | $1,961.40 |
20,000 | $0.16558 | $3,311.60 |
30,000 | $0.16480 | $4,944.00 |
50,000 | $0.16392 | $8,196.00 |
70,000 | $0.16338 | $11,436.60 |
100,000 | $0.16086 | $16,086.00 |
120,000 | $0.15892 | $19,070.40 |
240,000 | $0.15240 | $36,576.00 |
250,000 | $0.15205 | $38,012.50 |