
GJM1555C1H390GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H390GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H390GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H390GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H390GB01D |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H390GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39160 | $19.58 |
| 100 | $0.33940 | $33.94 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.22526 | $225.26 |
| 2,500 | $0.19701 | $492.52 |
| 5,000 | $0.18003 | $900.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16559 | $1,655.90 |
| 20,000 | $0.15764 | $3,152.80 |
| 30,000 | $0.15177 | $4,553.10 |
| 50,000 | $0.14779 | $7,389.50 |

